|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1325A-500-09
Manufacturer Part #:

1325A 009500

Manufacturer:

Description:
Multi-Paired Cables 22AWG 2PR SHIELD 500ft SPOOL WHITE
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Analog Multi-Pair Flex
Number of Conductors: 4
Number of Pairs: 2
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 5 mm
Jacket Material: Low Smoke Polyvinyl Chloride (LS PVC)
Length: 500 ft
Shielding: Shielded
Features: Sound and audio systems, intercom and PA systems, security systems
Insulation Material: Polyvinyl Chloride, Flame Retardant (F-R PVC)
Jacket Color: White
Series: 1325A
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 10.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$213.85
5:
$203.16
10:
$193.49
50:
$184.70

To add to a project, please Log In.

179804822 131791887