|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1220B-1000
Manufacturer Part #:

1220B B591000

Manufacturer:

Description:
Multi-Paired Cables 22AWG 12PR SHIELD 1000ft SPOOL FLT BLK
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Analog Multi-Pair Flex
Number of Conductors: 24
Number of Pairs: 12
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 19.3 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Features: Used to connect multiple audio channels in low and high level componentry
Insulation Material: Foam High Density Polyethylene (FHDPE)
Jacket Color: Black
Series: 1220B
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 296 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7,188.09
5:

To add to a project, please Log In.

179804822 131791887 157845746