Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-1218B-500
Manufacturer Part #:

1218B B59500

Manufacturer:

Description: Multi-Paired Cables 22AWG 6PR SHIELD 500ft SPOOL FLAT BLK
Silverlight Page 2,563, Mouser Enhanced Catalog
PDF Page 2,563, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 22
Number of Pairs: 6
Stranding: 7 x 30
Shielding: Shielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Foam High Density Polyethylene (FHDPE)
Type: Analog Multi-Pair Flex
Jacket Color: Black
Conductor Material: Tinned Copper
Features: Used to connect multiple audio channels in low and high level componentry
Outside Diameter: 1.52 mm
Series: 1218B
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,047.17
  5: $1,906.89
  10: Quote
 

To add to a project, please Log In.

000000001