|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1172A-1000-04
Manufacturer Part #:

1172A G8M1000

Manufacturer:

Description:
Multi-Conductor Cables 26AWG 4C SHIELD 1000ft SPOOL YELLOW
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Sound, Security and Alarm
Number of Conductors: 4
Length: 1000 ft
Wire Gauge - AWG: 26
Jacket Color: Yellow
Outside Diameter: 4.826 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Features: High Conductivity
Series: 1172
Factory Pack Quantity: 1
Stranding: 30 x 40
Voltage Rating: 100 V
Unit Weight: 26 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,179.21
5:
$1,062.72
10:
$971.84

To add to a project, please Log In.

131791887 157845746 179804822