|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1033A-1000-10
Manufacturer Part #:

1033A 0101000

Manufacturer:

Description:
Multi-Paired Cables 20AWG 1PR SHIELD 1000ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Power Limited Tray
Number of Conductors: 2
Number of Pairs: 1
Wire Gauge - AWG: 20 AWG
Stranding: 7 x 28
Conductor Material: Copper
Outside Diameter: 5.41 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Features: F-R PVC insulation, twisted triads
Insulation Material: Polyvinyl Chloride (PVC)
Jacket Color: Black
Packaging: Bulk
Series: 1033A
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 30 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282087-1 Automotive Connectors 3,913
282105-1 Automotive Connectors 4,250
183025-1 Automotive Connectors 22,149
281934-4 Automotive Connectors 46,350
282404-1 Automotive Connectors 15,835
58583-1 Crimpers 14
828904-2 Automotive Connectors 43,541
1-1418479-1 Automotive Connectors 221
MUR1620CTRG Rectifiers 4,140
FEP16DT-E3/45 Rectifiers 352
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$384.75
5:
$368.27
10:
$356.74

To add to a project, please Log In.

157845746 179804822 131791887