|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BEAGLEBOARD-D
Manufacturer Part #:

BEAGLEBOARD-D

Manufacturer:

Description:
Development Boards & Kits - ARM BEAGLEBOARD DEV KIT REVISION D
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: BeagleBoard by CircuitCo
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Development Boards
Tool Is For Evaluation Of: OMAP3530DCBB72
Core: ARM Cortex A8
Data Bus Width: 32 bit
For Use With: OMAP3530DCBB72
Interface Type: I2C, UART, USB
Operating Supply Voltage: 2.7 V to 4.5 V
Part # Aliases: 999-0001444
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726 180746000 197847692