Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BONE-WTHR-01
Manufacturer Part #:

BB-BONE-WTHR-01

Manufacturer:

Description: Daughter Cards & OEM Boards BEAGLEBONE CAPE WEATHER
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BeagleBoard by CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Expansion Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - With digital pressure sensor (BMP085), humidity and temperature sensor (SHT21), ambient light sensor (TSL2550T)
Dimensions: 2.15 in x 3.4 in
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex A8
Tradename: BeagleBone
Part # Aliases: 999-0001467
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-LCD3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE LCD 3. ...
BeagleBoard by CircuitCo
1: $69.95
BB-BONE-CAM3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE CAMERA ...
BeagleBoard by CircuitCo
1: $82.95
BB-BONE-LCD4-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE TFT LC ...
BeagleBoard by CircuitCo
1: $95.95
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
BB-BONE-BATT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BATTER ...
BeagleBoard by CircuitCo
1: $49.95
BB-BONE-SERL-03
Daughter Cards & OEM Boards BEAGLEBONE CAPE RS232 ...
BeagleBoard by CircuitCo
1: $39.95
BB-BONE-DVID-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $59.95
TMDSCCS-ALLF01
Development Software CCS Floating 1 User Pack
Texas Instruments
1: $745.31
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
STM32F103ZGT6
ARM Microcontrollers - MCU ARM Cortex M3 32-Bit 1M ...
STMicroelectronics
1: $14.63
BB-BONE-BRKT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREAKO ...
BeagleBoard by CircuitCo
1: $39.95
BB-BONE-BBBD-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREADB ...
BeagleBoard by CircuitCo
1: $29.95
LR6XWA
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
24LC16B-I/SN
EEPROM 2kx8 - 2.5V
Microchip Technology
1: $0.35
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
RPE-N-R
Plug-In AC Adapters EUR PLUG FOR ADAPTER
Phihong
1: $0.86
TMP006EVM
Temperature Sensor Development Tools TMP006 Eval M ...
Texas Instruments
1: $52.31
PSC12R-050-R
Plug-In AC Adapters 10W 5V 2A
Phihong
1: $13.10
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
BB-BONE-LCD7-01
Display Development Tools BEAGLEBONE CAPE LCD 7" ( ...
BeagleBoard by CircuitCo
1: $154.95


108981134