|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BB-BONE-SERL-03
Manufacturer Part #:

BB-BONE-SERL-03

Manufacturer:

Description:
Daughter Cards & OEM Boards BEAGLEBONE CAPE RS232 WITH D-SUB9
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: BeagleBoard by CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: BeagleBone RS232 Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - Standard D-Sub9 connector with4 UART selections, Power Indicator, and EEPROM.
Dimensions: 3.4 in x 2.45 in
Interface Type: RS-232
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex-A8
Tradename: BeagleBone
Part # Aliases: 999-0001463
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4DCAPE-70T Display Modules 53
FHAC0001ZXJ Fuse Holder 3,126
AD8319ACPZ-R7 Logarithmic Amplifiers 1,232
HDC1000YPAT Board Mount Humidity Sensors 4,721
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,426
999-0004100 Daughter Cards & OEM Boards 82
Real Time Availability
Not Available
Pricing (USD)

112186787