Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BONE-SERL-01
Manufacturer Part #:

BB-BONE-SERL-01

Manufacturer:

Description: Daughter Cards & OEM Boards BEAGLEBONE CAPE CANBUS WITH D-SUB9
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: BeagleBone CANBus Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - Standard D-Sub9 connector using DCAN1 from AM335x, supporting SocketCAN with Power Indicator and EEPROM.
Dimensions: 3.4 in x 2.45 in
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex-A8
Tradename: BeagleBone
Part # Aliases: 999-0001448
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 105 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-LCD3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE LCD 3. ...
BeagleBoard by CircuitCo
1: $69.95
BB-BONE-CAM3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE CAMERA ...
BeagleBoard by CircuitCo
1: $82.95
BB-BONE-BATT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BATTER ...
BeagleBoard by CircuitCo
1: $49.95
BB-BONE-SERL-04
Daughter Cards & OEM Boards BEAGLEBONE CAPE RS485 ...
BeagleBoard by CircuitCo
1: $38.95
BB-BONE-SERL-03
Daughter Cards & OEM Boards BEAGLEBONE CAPE RS232 ...
BeagleBoard by CircuitCo
1: $39.95
140-448-R
D-Sub Adapters & Gender Changers Min DB9M-M 9Pin N ...
Lantronix
1: $8.33
RN-XV-EK1
WiFi / 802.11 Development Tools USB Serial Convert ...
Roving Networks
1: $28.51
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
AP16GMCSH4-B
Memory Cards MicroSD Card 16GB COM CLASS 4 w SD AD ...
Apacer
1: $19.95
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
BB-BONE-DVID-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $49.95
ATMEGA168-20AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
UMSH-8253MD-3T
TFT Displays & Accessories 4.3" TFT 400 nit Dual P ...
Microtips Technology
1: $69.23
BB-BONE-BBBD-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREADB ...
BeagleBoard by CircuitCo
1: $29.95
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
BB-BONE-LCD7-01
Display Development Tools BEAGLEBONE CAPE LCD 7" ( ...
BeagleBoard by CircuitCo
1: $154.95


108981134