|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Display Development Tools BEAGLEBONE CAPE LCD 7" (800 x 480)
Images are for reference only
See Product Specifications
Share |
Manufacturer: BeagleBoard by CircuitCo
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Development Tools
Tool Is For Evaluation Of: TFC-S9700RTWV35TR-01
Interface Type: 4-Wire
Operating Supply Voltage: 5 V
Description/Function: BeagleBone Capes - 7 in TFT LCD with 4 wire resistive touchscreen, 5 GPIO mapped buttons, 800 x 480 resolution
Dimensions: 4.5 in x 6.9 in
For Use With: BeagleBone Boards
Tradename: BeagleBone
Viewing Area: 7 in
Part # Aliases: 999-0001456
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)