Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BONE-LCD4-01
Manufacturer Part #:

BB-BONE-LCD4-01

Manufacturer:

Description: Daughter Cards & OEM Boards BEAGLEBONE CAPE TFT LCD 4.3" 480x272
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BeagleBoard by CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: BeagleBone LCD4 Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - 4.3 in TFT LCD with 4 wire resistive touchscreen, 5 GPIO mapped switches, 480 x 272 resolution
Dimensions: 2.15 in x 3.4 in
Operating Supply Voltage: 3.3 V, 5 V
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex A8
Tradename: BeagleBone
Part # Aliases: 999-0001455
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 49 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-LCD3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE LCD 3. ...
BeagleBoard by CircuitCo
1: $69.95
BB-BONE-WTHR-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE WEATHE ...
BeagleBoard by CircuitCo
1: $71.95
BB-BONE-CAM3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE CAMERA ...
BeagleBoard by CircuitCo
1: $82.95
BB-BONE-SERL-03
Daughter Cards & OEM Boards BEAGLEBONE CAPE RS232 ...
BeagleBoard by CircuitCo
1: $39.95
BB-BONE-DVID-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $59.95
AMC1100DUB
Isolation Amplifiers 4.25kV PEAK Iso Amp
Texas Instruments
1: $4.95
BB-BONE-BATT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BATTER ...
BeagleBoard by CircuitCo
1: $49.95
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
LQ043T1DG28
TFT Displays & Accessories 4.3" TFT 480x272xRGB 3. ...
Sharp Microelectronics
1: $63.37
TMDSCCS-ALLF01
Development Software CCS Floating 1 User Pack
Texas Instruments
1: $745.31
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
FM25W256-G
F-RAM SPI FRAM 256k 3-5V
Cypress Semiconductor
1: $6.38
67803-8020
USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
Molex
1: $2.10
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
BB-BONE-BRKT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREAKO ...
BeagleBoard by CircuitCo
1: $39.95
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
BB-BONE-BBBD-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREADB ...
BeagleBoard by CircuitCo
1: $29.95
RN54
Pliers & Tweezers Xcelite 4 1/2" Plier Round Nose
Apex Tool Group (Formerly Cooper Tools)
1: $19.50
BB-BONE-LCD7-01
Display Development Tools BEAGLEBONE CAPE LCD 7" ( ...
BeagleBoard by CircuitCo
1: $154.95


108981134 179526283