Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BONE-LCD3-01
Manufacturer Part #:

BB-BONE-LCD3-01

Manufacturer:

Description: Daughter Cards & OEM Boards BEAGLEBONE CAPE LCD 3.5" (320 X 240)
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: BeagleBone LCD3 Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - 3.5" TFT LCD with 4 wire resistive touchscreen, 5 user controlled buttons, 320 x 240 Resolution.
Dimensions: 4 in x 2.5 in
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex-A8
Tradename: BeagleBone
Part # Aliases: 999-0001454
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 360 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.95
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
BB-BONE-WTHR-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE WEATHE ...
BeagleBoard by CircuitCo
1: $71.95
BB-BONE-CAM3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE CAMERA ...
BeagleBoard by CircuitCo
1: $82.95
BB-BONE-LCD4-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE TFT LC ...
BeagleBoard by CircuitCo
1: $95.95
A000058
Development Boards & Kits - Wireless ARDUINO WiFi ...
Arduino
1: $89.95
BB-BONE-BATT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BATTER ...
BeagleBoard by CircuitCo
1: $49.95
BB-BONE-DVID-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $59.95
BB-BONE-SERL-03
Daughter Cards & OEM Boards BEAGLEBONE CAPE RS232 ...
BeagleBoard by CircuitCo
1: $39.95
X2-Z11-EC-A
Networking Modules X2 Gateway Commrcl w/Xbee & Ant ...
Digi International
1: $108.00
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
MSP-WDS430BT2000D
Bluetooth / 802.15.1 Development Tools Bluetooth W ...
Texas Instruments
1: $149.00
BB-BONE-DVID-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $49.95
BB-BONE-BBBD-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREADB ...
BeagleBoard by CircuitCo
1: $29.95
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
AP-MSD04GCS4P-TM
Memory Cards MICRO SDHC CARD 3.0 4GB CLASS 10 IND
Apacer
1: $9.94
PSC12R-050-R
Plug-In AC Adapters 10W 5V 2A
Phihong
1: $13.10
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
RN54
Pliers & Tweezers Xcelite 4 1/2" Plier Round Nose
Apex Tool Group (Formerly Cooper Tools)
1: $19.50
BB-BONE-LCD7-01
Display Development Tools BEAGLEBONE CAPE LCD 7" ( ...
BeagleBoard by CircuitCo
1: $154.95


108981134 179526283