|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D w/ AUDIO
Images are for reference only
See Product Specifications
Share |
Manufacturer: BeagleBoard by CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Expansion Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - 16-Bit DVI-D output, HDMI at 1024 x 768 resolution, includes standard 3.5m audio jacks and TLV320AIC3106 CODEC
Dimensions: 2.15 in x 3.4 in
Interface Type: HDMI
Operating Supply Voltage: 3.3 V, 5 V
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex A8
Tradename: BeagleBone
Part # Aliases: 999-0002431
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,095
MCP6001T-I/OT Operational Amplifiers - Op Amps 55,515
CR95HF-VMD5T RF Transceiver 1,375
ATSAM4SD32CA-AU ARM Microcontrollers - MCU 512
ZW-FF-20 Jumper Wires 472
73251-1350 RF Connectors / Coaxial Connectors 1,938
73412-0110 RF Connectors / Coaxial Connectors 17,034
11LC010T-I/TT EEPROM 8,661
GSM90B12-P1M Desktop AC Adapters 135
MAX1485EUB+ RS-422/RS-485 Interface IC 379
Real Time Availability
Not Available
Pricing (USD)

144299339 153566726