Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BONE-CAM3-01
Manufacturer Part #:

BB-BONE-CAM3-01

Manufacturer:

Description: Daughter Cards & OEM Boards BEAGLEBONE CAPE CAMERA 3.1MP
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Expansion Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - With Leopard Imaging Camera Module (LI-3M02CM) including Micron / Aptina 1/4 in CMOS Image Sensor MT9T111 (SoC3130), 3.1 MegaPixel, GPMC, compatible with 7 in / 3.5 in LCD capes and the DVI-D capes
Dimensions: 2.15 in x 3.4 in
Operating Supply Voltage: 3.3 V, 5 V
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex A8
Tradename: BeagleBone
Part # Aliases: 999-0001446
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
4DCAPE-43T
Display Modules 4.3"LCDDispCAPEw/Tch for Beaglebon ...
4D Systems
1: $63.54
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
AT45DB641E-SHN-B
Flash 64Mb, 1.7V, 85Mhz SPI Serial Flash
Adesto Technologies
1: $4.00
BB-BONE-DVID-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $45.00
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
MAX13487EESA+T
RS-422/RS-485 Interface IC Half-Dplx RS-485/422 5V ...
Maxim Integrated
1: $3.91
68786-0002
HDMI Cables HDMI Cbl Assbly 1.5M Micro to STD
Molex
1: $26.93
4DCAPE-43
Display Modules 4.3" LCD Disp CAPE for Beaglebone ...
4D Systems
1: $52.50
BB-BONE-BATT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BATTER ...
BeagleBoard by CircuitCo
1: $45.00
1593HAMBONEBK
Enclosures, Boxes, & Cases For Beaglebone Black 3. ...
Hammond Manufacturing
1: $5.59
1552.4606
Rocker Switches ROCKER
Marquardt Switches
1: $4.42
LP2985IM5-3.0/NOPB
LDO Voltage Regulators 150MA LOW NOISE LDO
Texas Instruments
1: $0.81
LD1085V50
LDO Voltage Regulators 5.0V 3.0A Positive
STMicroelectronics
1: $1.55
08055C104MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
LI-PS5-01
Wall Mount AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
XBP9B-DMUT-002
Zigbee / 802.15.4 Modules XBeePRO900HP,200Kbps Dig ...
Digi International
1: $39.00


136864754