Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BONE-BATT-01
Manufacturer Part #:

BB-BONE-BATT-01

Manufacturer:

Description: Daughter Cards & OEM Boards BEAGLEBONE CAPE BATTERY BOARD
Mouser Online Catalog Page 46, Mouser Online Catalog
PDF Page 46, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: BeagleBone Battery Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - Includes power button, battery power indicator, 4 battery cells. Li batteries not included.
Dimensions: 3.55 in x 3.4 in
Operating Supply Voltage: 5 V
Packaging: Bulk
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex-A8
Tradename: BeagleBone
Part # Aliases: 999-0002428
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95
4DCAPE-70T
Display Modules 7" LCD DispCapew/tch for BeagleBon ...
4D Systems
1: $89.00
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
LPC810M021FN8FP
ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Mi ...
NXP Semiconductors
1: $3.27
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $4.62
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.44
BT820
Bluetooth / 802.15.1 Modules Class1 BT DualMode US ...
Laird Technologies Wireless M2M
1: $14.75
MC-306 32.7680K-E3:ROHS
Crystals 32.768KHz 6pF 20ppm -40C +85C
Epson Timing
1: $0.80
CY8CKIT-002
Programmers - Processor Based PSoC Miniprog3 Kit f ...
Cypress Semiconductor
1: $83.46
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.08
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Incorporated
1: $0.51
BBEXPDTC70
Display Development Tools 7" LCD 1024X600 CAPACITI ...
SVTronics
1: $139.95
BB-BONE-BRKT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREAKO ...
BeagleBoard by CircuitCo
1: $31.25
999-0004282
Daughter Cards & OEM Boards Power Supply Cape
CircuitCo
1: $23.99
1593HAMBONEBK
Enclosures, Boxes, & Cases For Beaglebone Black 3. ...
Hammond Manufacturing
1: $5.59
MCP1700-3302E/TO
LDO Voltage Regulators 250mA LDO 2%
Microchip Technology
1: $0.40
BB-BONE-NINJA-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE ATMEGA ...
BeagleBoard by CircuitCo
1: $38.95
1593HAMBONEGY
Enclosures, Boxes, & Cases For Beaglebone Black 3. ...
Hammond Manufacturing
1: $5.59
999-0004279
Daughter Cards & OEM Boards RTC Cape
CircuitCo
1: $23.99


147914401 192564755 197847692 108981134 153566726 176711374