|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BONE-AUDI-01
Manufacturer Part #:

BB-BONE-AUDI-01

Manufacturer:

Description:
Daughter Cards & OEM Boards BEAGLEBONE CAPE B1 AUDIO IN / OUT MIC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Expansion Boards
For Use With: BeagleBone - BB-Bone - Open Source Development Kit
Description/Function: BeagleBone Capes - Low power audio out with integrated microphone, standard 3.5m audio jack, TLV320AIC3106 CODEC
Dimensions: 2.15 in x 3.4 in
Interface Type: GPMC
Operating Supply Voltage: 3.3 V, 5 V
Tool Is For Evaluation Of: Sitara AM335x ARM Cortex A8
Tradename: BeagleBone
Part # Aliases: 999-0002430
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,140
PGB1010603MR ESD Suppressors 263,126
TPS51200DRCR LDO Voltage Regulators 20,268
TPS61170DRVR Voltage Regulators - Switching Regulators 9,045
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 493,468
TLV320AIC3104IRHBR Interface - CODECs 2,930
S34ML02G100TFI000 Flash Memory 3,997
LAN8720AI-CP Ethernet ICs 7,113
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,575
MMBT3904 Bipolar Transistors - BJT 179,358
Real Time Availability
Not Available
Pricing (USD)


153566726