|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BEAGLEBONE-000
Manufacturer Part #:

BB-BONE-000

Manufacturer:

Description:
Single Board Computers BEAGLEBONE WHITE OPEN SOURCE DEV KIT
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
BB-BONE-000 Datasheet BB-BONE-000 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: BeagleBoard by CircuitCo
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Interface Type: Ethernet, JTAG, USB
Operating Supply Voltage: 3.3 V
Dimensions: 3.4 in x 2.1 in
Core: ARM Cortex A8
Description/Function: Development board based on the Texas Instruments Sitara AM335x processor, with 700MHz Superscalar ARM Cortex A8 Core, 256MB DDR2 RAM, USB 2.0 host, 10/100 Ethernet, microSD, 3.3V, 2 x 46 pin peripheral with multiplexed LCD signals, battery-control expansi
Packaging: Bulk
Tradename: BeagleBone
Part # Aliases: 999-0002567
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPA-R Wall Mount AC Adapters 9,620
RPE-N-R Wall Mount AC Adapters 3,265
88732-8602 USB Cables / IEEE 1394 Cables 2,470
1593HAMPICLR Enclosures, Boxes, & Cases 437
1593HAMPIGY Enclosures, Boxes, & Cases 394
PS-11591 Enclosures, Boxes, & Cases 225
1593HAMPITBU Enclosures, Boxes, & Cases 213
1593HAMPIBK Enclosures, Boxes, & Cases 194
RPK-N-R Wall Mount AC Adapters 395
PP-11593 Enclosures, Boxes, & Cases 23
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,379
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,345
USB-RS485-PCBA Interface Modules 157
HIH9131-000-001 Board Mount Humidity Sensors 456
1N5817 Schottky Diodes & Rectifiers 26,927
24LC16BT-I/OT EEPROM 13,694
TMDSEMU100V2U-20T Emulators / Simulators 42
HCPL-7860-300E Data Acquisition ADCs/DACs - Specialized 1,063
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.00

To add to a project, please Log In.

189350618 147207796 150493847 162694237 153566726 197847692 163323699 176652744 157964905 192564755 137337460