Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BBLK-000
Manufacturer Part #:

BB-BBLK-000

Manufacturer:

Description:
Development Boards & Kits - ARM BEAGLEBONE BLACK 4GB REV C
Mouser Online Catalog Page 46, Mouser Online Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: AM3358BZCZ100
Core: ARM Cortex A8
Interface Type: Ethernet, USB, micro HDMI
Operating Supply Voltage: 5 V
Brand: BeagleBoard by CircuitCo
Description/Function: Based on Texas Instruments Sitara AM3358 processor, with 1 GHz ARM Cortex A8 Core, 512MB DDR3L SDRAM 400MHz, USB 2.0 host, 10/100 Ethernet, 4 GB 8-bit Embedded eMMC, microSD, Micro HDMI, Optional Onboard 20-pin CTI JTAG, Serial Header
Dimensions: 3.4 in x 2.1 in
For Use With: Next Generation BeagleBone
Series: BeagleBone
Tradename: BeagleBone Black
Part # Aliases: 999-0001457
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 3458 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-BATT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BATTER ...
BeagleBoard by CircuitCo
1: $45.00
BB-BONE-DVID-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $59.95
BB-BONE-MOTOR-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE 8 SERV ...
BeagleBoard by CircuitCo
1: $69.95
BB-BONE-MOTOR-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE 8SERVO ...
BeagleBoard by CircuitCo
1: $82.50
BB-BONE-NINJA-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE ATMEGA ...
BeagleBoard by CircuitCo
1: $38.95
BB-BONE-SERL-03
Daughter Cards & OEM Boards BEAGLEBONE CAPE RS232 ...
BeagleBoard by CircuitCo
1: $32.00
BB-BONE-BRKT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREAKO ...
BeagleBoard by CircuitCo
1: $31.25
BB-BONE-DVID-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $45.00


153574192 150493847 145997644 153566726 197847692 163323699 147914401 192564755