Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BEAGLEBOARD-XM
Manufacturer Part #:

BeagleBoard-xM

Manufacturer:

Description: Development Boards & Kits - ARM Beagle Board Dev Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: BeagleBoard by CircuitCo
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Reference Designs
Tool Is For Evaluation Of: DM3730CBP100
Core: ARM Cortex A8
Interface Type: Ethernet, USB
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Data Bus Width: 32 bit
Description/Function: Development board based on the Texas Instruments OMAP3530 including an ARM Cortex A8 Core + DSP for accelerated video and audio decoding, 512MB LPDDR RAM, 4x USB 2.0 OTG, 10/100 Ethernet, DVI-D, S-Video, Stereo in/out, microSD, JTAG, and camera port
Dimensions: 3.25 in x 3.25 in
For Use With: DM3730CBP100
Processor Series: DM3730
Part # Aliases: 999-0001441
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $152.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
AP8GMCSH4-B
Memory Cards MicroSD Card 8GB COM CLASS 4 w SD ADP
Apacer
1: $7.73
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $79.00
PSAC30U-050-R
Plug-In AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER
Phihong
1: $23.70
AC15WEU-R
AC Power Cords EUROPEAN AC CORD
Phihong
1: $2.80
PSC12R-050-R
Plug-In AC Adapters 10W 5V 2A
Phihong
1: $13.10
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
LI-CAMFLEX
Programmer Accessories 2" CAMERA EXTENSION CABLE
Leopard Imaging
1: $35.00
68803-0029
Cable Assemblies HDMI to DVI Gold 10ft Cable
Molex
1: $6.89
PSAA15W-050-R
Plug-In AC Adapters 15W 5V 3A
Phihong
1: $13.90
BB-BONE-LCD7-01
Display Development Tools BEAGLEBONE CAPE LCD 7" ( ...
BeagleBoard by CircuitCo
1: $154.95


149956820