Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-CAPE-LCD
Manufacturer Part #:

BB-BONE-LCD7-01

Manufacturer:

Description: Display Development Tools BEAGLEBONE CAPE LCD 7" (800 x 480)
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Development Tools
Tool Is For Evaluation Of: TFC-S9700RTWV35TR-01
Interface Type: 4-Wire
Operating Supply Voltage: 5 V
Description/Function: BeagleBone Capes - 7 in TFT LCD with 4 wire resistive touchscreen, 5 GPIO mapped buttons, 800 x 480 resolution
Dimensions: 4.5 in x 6.9 in
For Use With: BeagleBone Boards
Tradename: BeagleBone
Viewing Area: 7 in
Part # Aliases: 999-0001456
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
4DCAPE-43T
Display Modules 4.3"LCDDispCAPEw/Tch for Beaglebon ...
4D Systems
1: $63.54
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
AI-1027-TWT-3V-R
Audio Indicators & Alerts 3VDC 30MA 80DBA 2700HZ
PUI Audio
1: $3.03
999-0002494
Mounting Hardware Bracket Stands For BB-CAPE-LCD-7 ...
CircuitCo
1: $17.50


179526283 136864754