Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-XLN8018
Manufacturer Part #:

XLN8018

Manufacturer:

Description: Bench Top Power Supplies 80V / 18A Programmable
Silverlight Page 2,290, Mouser Enhanced Catalog
PDF Page 2,290, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 0 V to 80 V
Output Current (Channel 1): 18 A
Display Type: LCD
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: Detachable Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,275.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3200030
Terminals 1mm RD 18AWG
Phoenix Contact
1: $0.20
ZEN-10C1DR-DV2
Controllers ZEN 24VDC W/LCD
Omron Industrial
1: $145.64
3201097
Terminals AI 1 -8 YE FERRULE
Phoenix Contact
1: $0.16
132C10019X
D-Sub Contacts HIGH POWER CONTACT 10A SOLDER CUP F ...
CONEC
1: $2.87
ZEN-SOFT01-V4
Controllers ZEN SUPPORT SOFTWARE VERSION 4
Omron Industrial
1: $61.58


This product is also available in:
196852020 115484423 152277828 183604142 196744208