Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-XLN8018-GL
Manufacturer Part #:

XLN8018-GL

Manufacturer:

Description: Bench Top Power Supplies 80V / 18A GPIB/LAN Programmable
Silverlight Page 2,290, Mouser Enhanced Catalog
PDF Page 2,290, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 0 V to 80 V
Output Current (Channel 1): 18 A
Display Type: LCD
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: Detachable Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,495.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DPO3EMBD
Test Accessories - Other Embd. serial trigger and ...
Tektronix
1: $1,100.00
DPO3AUTO
Test Accessories - Other Auto serial trigger and a ...
Tektronix
1: $1,100.00
MSO3014
Benchtop Oscilloscopes 100MHZ, 2.5GS/S 4+16 CHANNE ...
Tektronix
1: $5,500.00


This product is also available in:
115484423 196852020 183604142 196744208 152277828