|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-XLN60026
Manufacturer Part #:

XLN60026

Manufacturer:

Description:
Bench Top Power Supplies 600V / 2.6A Program DC Power Supply
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
XLN60026 Datasheet XLN60026 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: Programmable DC Power Supplies
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 V to 600 V
Output Current-Channel 1: 0.01 A to 2.6 A
Output Power: 1.56 kW
Display Type: LCD
AC Supply Voltage: 100 V to 240 V
Brand: B&K Precision
Cable Type: Detachable Power Cord Included
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,250.00

To add to a project, please Log In.

152277828 114179602 115484423 195611129 188492425 196744208 106889023 190230012