|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-MDL600
Manufacturer Part #:

MDL600

Manufacturer:

Description:
Bench Top Power Supplies MDL600 Module 600W/80V/120A
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
MDL600 Datasheet MDL600 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Electronic Loads (Programmable)
Input Voltage: 0 VDC to 80 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 VDC to 80 VDC
Output Current-Channel 1: 0 A to 120 A
Output Power: 600 W
Display Type: VFD
Brand: B&K Precision
Series: MDL
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,415.00

To add to a project, please Log In.

159062585 196744208 115484423 106889023 114179602 190230012