Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-CRXA
Manufacturer Part #:

CR-XA

Manufacturer:

Description: Audio/Video Test Equipment CRT TEST ADAPT
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Audio/Video Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Video Tester
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
801B-125G
Chemicals SUPER CONTACT CLEANE 125G (4.5OZ) AERSOL
MG Chemicals
1: $12.93
261-300K-RC
Metal Oxide Resistors 300Kohms 5% Tol
Xicon
1: $0.13
281-620K-RC
Metal Oxide Resistors 620Kohms 5% Tol
Xicon
1: $0.13

0000000015-0107-8false