|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-BE-12
Manufacturer Part #:

BE 12

Manufacturer:

Description:
Wall Mount AC Adapters AC ADAPTER 9VDC/300
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant By Exemption Details
AC Plug included/required: Included
Mounting Style: Wall Mount
Product: Fixed Plug
Number of Outputs: 1 Output
Output Voltage-Channel 1: 9 V
Output Current-Channel 1: 300 mA
Brand: B&K Precision
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM78L15ACZ/NOPB Linear Voltage Regulators 3,736
WDU12-300 Wall Mount AC Adapters 115
WDU9-300 Wall Mount AC Adapters 451
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.00

To add to a project, please Log In.

118998950 188492425 183452543 1068890235-0107-8false