|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-AT-21
Manufacturer Part #:

AT 21

Manufacturer:

Description:
Antennas RIGHT ANGLE TELESCOP
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Antennas
RoHS: RoHS Compliant By Exemption Details
Brand: B&K Precision
Product: Indoor Antenna
Frequency Range: 0.15 MHz to 1.05 GHz
Packaging: Bulk
Unit Weight: 8 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 163
242113 RF Adapters - Between Series 937
ERA-3AEB103V Thin Film Resistors - SMD 113,197
ERJ-3EKF1001V Thick Film Resistors - SMD 1,025,070
CONSMA001-G RF Connectors / Coaxial Connectors 1,826
W1027 Antennas 442
CGA3E2X7R1H103K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 91,843
CGA3E1X7R1C474K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,087
C3225X7R2E104K200AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,042
1803D Frequency Counters 1
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00

To add to a project, please Log In.

137670162 161858062 1295271775-0107-8false