Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-AN-304
Manufacturer Part #:

AN 304

Manufacturer:

Description: Spectrum Analyzers Dipole Ant 2.25-2.65
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: B&K Precision
Product Category: Spectrum Analyzers
RoHS: RoHS Compliant By Exemption Details
Frequency Range: 2.25 GHz to 2.65 GHz
Equipment Type: Dipole Antennas & Magnetic Field Probe
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $249.00

To add to a project, please Log In.

0000000015-0107-8false