Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-AK57X
Manufacturer Part #:

AK57X

Manufacturer:

Description: Component Testers 570A & 575A INTRFACE SOF
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Component Testers
RoHS: RoHS Compliant By Exemption Details
Type: Interface Software with USB Dongle
Display Type: PC
Measured Components: ICs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $650.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NHC-14154
Enclosures, Boxes, & Cases 8 x 17 x 3.5 Without Ha ...
Bud Industries
1: $84.49
575A
Component Testers DIGITAL IC TESTER
B&K Precision
1: $1,195.00
TL-8
Test Probes SMD PROBE LEADS
B&K Precision
1: $26.00
890C
Digital Multimeters Capacitance Meter Dual Dsply t ...
B&K Precision
1: $149.00
38721-6706
Barrier Terminal Blocks .375 PCB 6P SINGLE Quick c ...
Molex
1: $3.38
570A
Component Testers LINEAR IC TESTER
B&K Precision
1: $1,495.00

000000001