|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-9184
Manufacturer Part #:

9184

Manufacturer:

Description:
Bench Top Power Supplies 0-100V,2A/100-200V 1A DC Power Supply
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
9184 Datasheet 9184 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies
Input Voltage: 115 VAC, 230 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 200 V
Output Current-Channel 1: 1 A
Output Power: 200 W
Display Type: LED
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Cable Type: North American Power Cord Included
Series: 9180
Unit Weight: 29 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRGL Test Accessories - Other 2
DRRS185 Test Accessories - Other 2
DRRS232 Test Accessories - Other 2
ImageMfr. Part #DescriptionStock 
9110 Bench Top Power Supplies 18
AD768ARZ Digital to Analog Converters - DAC 29
ADF4002BRUZ Phase Locked Loops - PLL 626
SN74LS624N VCO Oscillators 225
MOS2CT52R473J Metal Oxide Resistors 2,766
MOS2CT52R472J Metal Oxide Resistors 3,363
RH0251K500FE02 Wirewound Resistors - Chassis Mount 235
RH0252K500FE02 Wirewound Resistors - Chassis Mount 179
70-750E8-1 Relay Sockets & Hardware 132
RDED72E224K8M1C11A Multilayer Ceramic Capacitors MLCC - Leaded 449
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,385.00

To add to a project, please Log In.

160774327 190230012 195611129 106889023 188492425 196744208 114179602 115484423