|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-9173
Manufacturer Part #:

9173

Manufacturer:

Description:
Bench Top Power Supplies 0-10V,10A/10-20V,5A Dual CH Power Supply
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
9173 Datasheet 9173 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies
Input Voltage: 115 VAC, 230 VAC
Number of Outputs: 2 Output
Output Voltage-Channel 1: 0 V to 20 V
Output Current-Channel 1: 5 A
Output Voltage-Channel 2: 10 V to 20 V
Output Current-Channel 2: 5 A
Output Power: 200 W
Display Type: LED
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Cable Type: North American Power Cord Included
Series: 9170
Unit Weight: 29 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRGL Test Accessories - Other 2
DR2DIO Test Accessories - Other 2
DRRS185 Test Accessories - Other 2
DRRS232 Test Accessories - Other 2
ImageMfr. Part #DescriptionStock 
MCP1802T-3302I/OT LDO Voltage Regulators 25,644
534B1103JC Precision Potentiometers 533
1757035 Pluggable Terminal Blocks 3,235
11-03-0043 Hand Tools 520
ADP5034ACPZ-R7 Voltage Regulators - Switching Regulators 2,622
PKA50B1/4 Knobs & Dials 885
DRGL Test Accessories - Other 2
180-026-273L010 D-Sub High Density Connectors 20
ARC.68-S6-Q14 Cable Mounting & Accessories 50
TDS2024C Benchtop Oscilloscopes 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,395.00

To add to a project, please Log In.

160774327 188492425 196744208 114179602 115484423 195611129 106889023 190230012