|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-9152
Manufacturer Part #:

9152

Manufacturer:

Description:
Bench Top Power Supplies 30V/18A PROGRAMMABLE
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Product: DC Power Supplies
Input Voltage: 110 VAC, 220 VAC Selectable
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 30 V
Output Current-Channel 1: 18 A
Output Power: 540 W
Display Type: VFD
Brand: B&K Precision
Cable Type: North American Power Cord Included
Unit Weight: 63.350 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IT-E131 Computer Cables 11
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,795.00

To add to a project, please Log In.

112848528 114179602 196744208 106889023 190230012 115484423