Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-9130
Manufacturer Part #:

9130

Manufacturer:

Description: Bench Top Power Supplies 0-30V/0-3A 0-5V/0-3A PROGRAMMABLE TRIPLE
Silverlight Page 2,291, Mouser Enhanced Catalog
PDF Page 2,291, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 110 VAC, 220 VAC Selectable
Number of Outputs: 3
Output Voltage (Channel 1): 30 V
Output Current (Channel 1): 3 A
Output Voltage (Channel 2): 30 V
Output Current (Channel 2): 3 A
Output Voltage (Channel 3): 5 V
Output Current (Channel 3): 3 A
Display Type: VFD
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $935.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLPS
Test Leads TEST LEAD KIT FOR POWER SUPPLY
B&K Precision
1: $41.00
TL-5A
Test Leads 5 AMP HOOK UP LEADS
B&K Precision
1: $10.00
TL-30
Test Leads 30 AMP HOOK UP LEADS
B&K Precision
1: $18.00
IT-E151
Bench Top Power Supplies Rack Mount Kit
B&K Precision
1: $79.00
IT-E132
Cable Assemblies USB INTERFACE KIT FOR 1785B-1788
B&K Precision
1: $49.00
IT-E131
Cable Assemblies RS 232 Interface Cable
B&K Precision
1: $44.00
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
DF9-51S-1V(69)
Board to Board & Mezzanine Connectors 1.0MM V SMT ...
Hirose Connector
1: $2.98
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
TCP0030
Test Probes 30AMP DC-120MHZ w/TekVPI interface
Tektronix
1: $3,460.00
6275
Test Probes TEST LEADSET PREC
Pomona Electronics
1: $20.48
3788
Test Leads MINI GRAB TEST CLIPS
Pomona Electronics
1: $12.22
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
1166-36-2
Test Leads 36" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
DRA1-MPDCD3
Solid State Relays - Industrial Mount DIN Mt 60 VD ...
Crydom
1: $46.82


This product is also available in:
196852020 183604142 115484423 196744208