|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-9123A
Manufacturer Part #:

9123A

Manufacturer:

Description:
Bench Top Power Supplies 0-30V/0-5A DC SINGLE OUTPUT PROGRAMMABLE
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
9123A Datasheet 9123A Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Product: DC Power Supplies
Input Voltage: 115 VAC, 230 VAC Selectable
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 30 V
Output Current-Channel 1: 5 A
Output Power: 150 W
Display Type: VFD
Brand: B&K Precision
Cable Type: Detachable Power Cord Included
Part # Aliases: EXD
Unit Weight: 18.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLPS Test Leads 1
TL 9160 Test Leads 2
TL 9110 Test Plugs & Test Jacks 1
TL 9120 Test Leads 1
ImageMfr. Part #DescriptionStock 
FLUKE-87-V Digital Multimeters 6
5491B Digital Multimeters 11
IT-E131 Computer Cables 11
TLPS Test Leads 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$815.00

To add to a project, please Log In.

115484423 196744208 106889023 114179602 188492425 190230012 195611129