|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-9115
Manufacturer Part #:

9115

Manufacturer:

Description:
Bench Top Power Supplies Auto Range DC Power Supply 80V/60A/1200W
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
9115 Datasheet 9115 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies (Programmable)
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 80 V
Output Current-Channel 1: 0 A to 60 A
Output Power: 1200 W
Display Type: VFD
AC Supply Voltage: 230 V
Brand: B&K Precision
Cable Type: Detachable Power Cord Included
Series: 9115
Unit Weight: 25 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MDO3024 Benchtop Oscilloscopes 6
FLUKE-179 ESFP Digital Multimeters 52
PVS60085 Bench Top Power Supplies 1
TBS1052B Benchtop Oscilloscopes 24
PVS60085MR Bench Top Power Supplies 3
09140034501 Heavy Duty Power Connectors 331
09140240313 Heavy Duty Power Connectors 298
09150006203 Heavy Duty Power Connectors 6,378
09300240301 Heavy Duty Power Connectors 441
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,845.00

To add to a project, please Log In.

175988949 106889023 190230012 188492425 196744208 114179602 115484423 195611129