|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-9110
Manufacturer Part #:

9110

Manufacturer:

Description:
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5AMP DC PS
Mouser Online Catalog Page 2,305, Mouser Online Catalog
PDF Page 2,305, PDF Catalog Page
9110 Datasheet 9110 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Product: DC Power Supplies
Input Voltage: 115 VAC, 230 VAC Selectable
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 60 V
Output Current-Channel 1: 5 A
Output Power: 100 W
Display Type: LED, Dual 4 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Packaging: Bulk
Part # Aliases: EXD
Unit Weight: 7.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL-5A Test Leads 21
TLPS Test Leads 1
ImageMfr. Part #DescriptionStock 
3788 Test Leads 277
WESD51 Soldering Irons 44
B-24-2 Test Leads 472
B-36-0 Test Leads 560
B-36-2 Test Leads 735
382270 Bench Top Power Supplies 1
9173 Bench Top Power Supplies 1
ARC.68-S6-Q14 Cable Mounting & Accessories 50
8341-10ML Soldering Flux 416
TDS2024C Benchtop Oscilloscopes 2
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$309.00

To add to a project, please Log In.

106889023 188492425 195611129 196744208 190230012 114179602 115484423