|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-881
Manufacturer Part #:

881

Manufacturer:

Description:
Component Testers ESR & DCR CAP TESTER
Mouser Online Catalog Page 2,303, Mouser Online Catalog
PDF Page 2,303, PDF Catalog Page
881 Datasheet 881 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Component Testers
RoHS: RoHS Compliant By Exemption Details
Brand: B&K Precision
Type: In-Circuit ESR & DC
Display Type: Color Panel Chart
Frequency Response: 100 KHz
Measured Components: ESR, DC Resistance
Product: ERS and DCR Resistance Capacitor Tester
Resistance: 0.1 Ohms to 30 Ohms
Resistance Range: 0.1 Ohms to 30 Ohms
Voltage: 9 VDC
Unit Weight: 1.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LC-29B Instrument Protection and Storage 2
BE 12 Wall Mount AC Adapters 2
ImageMfr. Part #DescriptionStock 
06035A201FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,684
EEE-1CA100SR Aluminum Electrolytic Capacitors - SMD 61,948
ERJ-3EKF1002V Thick Film Resistors - SMD 1,124,968
MAX6035BAUR50+T Voltage References 3,300
EEE-FC0J101P Aluminum Electrolytic Capacitors - SMD 13,477
LDC1614EVM Data Conversion IC Development Tools 46
GRM1885C1H180JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,838
TLE2074CN Operational Amplifiers - Op Amps 256
BZT52C3V3S-7-F Zener Diodes 2,527
ERJ-3EKF2002V Thick Film Resistors - SMD 374,125
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$210.00

To add to a project, please Log In.

195611129 114179602 1902300125-0107-8false