Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-879B
Manufacturer Part #:

879B

Manufacturer:

Description: Digital Multimeters Deluxe Universal LCR Meter
Silverlight Page 2,288, Mouser Enhanced Catalog
PDF Page 2,288, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
RoHS: RoHS Compliant By Exemption Details
Product: LCR Meters
Type: Hand Held
Accuracy: 0.5 %
Resistance Range: 4 Ohms to 10 MOhms
Capacitance Range: 4000 pF to 20 mF
Display Count: 40000, 10000
Frequency: 100 Hz
Ranging: Auto
Data Hold: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 53 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL-8
Test Probes SMD PROBE LEADS
B&K Precision
1: $26.00
TL-LCR
Test Leads TEST LEADS
B&K Precision
1: $10.00
LC-29B
Instrument Protection and Storage DMM CARRYING CAS ...
B&K Precision
1: $17.75
IRFB7437PBF
MOSFET 40V 2.0mOhm 195A HEXFET 230W 150nC
International Rectifier
1: $0.87
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
OPA2134UA/2K5
Audio Amplifiers SoundPlus Hi-Perf Aud Oper Amp
Texas Instruments
1: $2.62
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
VS-6CWT04FN
Schottky Diodes & Rectifiers 2x3 Amp 45 Volt 440 A ...
Vishay Semiconductors
1: $1.49
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
878B
Digital Multimeters Universal LCR Meter
B&K Precision
1: $249.00
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
5100H6
LED Panel Mount Indicators BLUE DIFFUSED 1/4" MOUN ...
Chicago Miniature
1: $2.35
291-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
1: $0.10
CK06BX224K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 0 ...
AVX
1: $1.09
299-1.0-RC
Carbon Film Resistors - Through Hole 1ohms 5%
Xicon
1: $0.10
H-45-A
Enclosures, Boxes, & Cases 3.9 x 2.2 x .94 AL
SERPAC
1: $10.14

146665156 110273895 130375144 106132517