Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-866B
Manufacturer Part #:

866B

Manufacturer:

Description: Programmers - Universal & Memory Based 48 PIN UNIVERSAL USB
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Programmers - Universal & Memory Based
RoHS: RoHS Compliant By Exemption Details
Product: Universal Device Programmers
Tool Is For Evaluation Of: EPROM, EEPROM, Flash, Serial EPROM, MCU, PLD, BPROM Devices
Interface Type: ISP, Parallel, USB
Operating Supply Voltage: 110 VAC to 250 VAC
Description/Function: Universal device programmer - 48 pin ZIF socket
Dimensions: 197 mm x 140 mm x 56 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Positions/Sockets: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,095.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMV7219M5/NOPB
Comparator ICs 2.7V-5V Comp W/Rr Out
Texas Instruments
1: $2.16
MX1A-11NW
Keylock Switches LINEAR PCB MOUNT
Cherry Electrical
1: $0.98
TLP109(E)
High Speed Optocouplers IC cplr 1Mbps CTR=20%min
Toshiba
1: $2.05
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
CAT5113LI-01-G
Digital Potentiometer ICs DPP,NV 100 taps Up/Down
ON Semiconductor
1: $1.95
AG3M
XLR Connectors 3 ML CONT NI PLTD
Amphenol Audio
1: $3.64
851
Erasers UV DELUXE 40 EPROM
B&K Precision
1: $195.00
SSL-LX3059IGW
Standard LEDs - Through Hole Red/Green Milky White
Lumex
1: $0.62
ARS1012
High Frequency / RF Relays 500MA SPST 12VDC NON-LA ...
Panasonic Electric Works
1: $7.83
5435802-9
DIP Switches / SIP Switches 8 POS SIDE ACT SLD
TE Connectivity / Alcoswitch
1: $1.89
FGPF30N30DTU
IGBT Transistors 300V 30A PDP IGBT
Fairchild Semiconductor
1: $1.67


000000001