|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-8514
Manufacturer Part #:

8514

Manufacturer:

Description:
Bench Top Power Supplies 1200W PROGRAMMABLE DC ELECTRONIC LOAD
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
8514 Datasheet 8514 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Product: DC Electronic Loads (Programmable)
Input Voltage: 110 VAC, 220 VAC Selectable
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.1 V to 120 V
Output Current-Channel 1: 240 A
Output Power: 1200 W
Display Type: VFD
Brand: B&K Precision
Cable Type: Detachable Power Cord Included
Packaging: Bulk
Part # Aliases: EXD
Unit Weight: 51.450 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IT-E131 Computer Cables 11
ImageMfr. Part #DescriptionStock 
G2RL-24-DC24 General Purpose Relays 3,141
FLIR E8 Thermal Imagers 3
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 128,764
MMSZ12T1G Zener Diodes 179,531
0460-202-16141 Automotive Connectors 18,345
DT04-08PA Automotive Connectors 1,338
SFH619A-X007T Transistor Output Optocouplers 2,903
114017 Automotive Connectors 10,915
1SMA5934BT3G Zener Diodes 6,360
W8-P Automotive Connectors 2,934
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3,095.00

To add to a project, please Log In.

131221012 119279881 115484423 106889023 114179602 190230012 195611129 188492425 196744208