|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-8502
Manufacturer Part #:

8502

Manufacturer:

Description:
Bench Top Power Supplies 300W PROGRAMMABLE DC ELECTRONIC LOAD
Mouser Online Catalog Page 2,304, Mouser Online Catalog
PDF Page 2,304, PDF Catalog Page
8502 Datasheet 8502 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Product: DC Electronic Loads (Programmable)
Input Voltage: 110 VAC, 220 VAC Selectable
Output Voltage-Channel 1: 0.1 V to 500 V
Output Current-Channel 1: 15 A
Output Power: 300 W
Display Type: VFD
Brand: B&K Precision
Cable Type: Detachable Power Cord Included
Part # Aliases: EXD
Unit Weight: 14.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IT-E131 Computer Cables 11
ImageMfr. Part #DescriptionStock 
G5V-1-DC5 Low Signal Relays - PCB 11,919
M48T18-150PC1 Real Time Clock 135
M4T32-BR12SH6 Battery Management 924
M39029/4-110 Circular MIL Spec Contacts 8,923
AC164110 Sockets & Adapters 154
M39029/5-115 Circular MIL Spec Contacts 12,885
DN2540N3-G MOSFET 3,216
DN2540N5-G MOSFET 3,267
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,195.00

To add to a project, please Log In.

107693795 131221012 115484423 195611129 106889023 188492425 196744208 114179602 190230012