Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-8500
Manufacturer Part #:

8500

Manufacturer:

Description: Bench Top Power Supplies 300W PROGRAMMABLE DC ELECTRONIC LOAD
Silverlight Page 2,292, Mouser Enhanced Catalog
PDF Page 2,292, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Electronic Loads (Programmable)
Input Voltage: 110 VAC, 220 VAC Selectable
Output Voltage (Channel 1): 0.1 V to 120 V
Output Current (Channel 1): 30 A
Display Type: VFD
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: Detachable Power Cord Included
Packaging: Bulk
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,095.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IT-E151
Bench Top Power Supplies Rack Mount Kit
B&K Precision
1: $79.00
IT-E132
Cable Assemblies USB INTERFACE KIT FOR 1785B-1788
B&K Precision
1: $49.00
IT-E131
Cable Assemblies RS 232 Interface Cable
B&K Precision
1: $44.00
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
TTL-232R-3V3-WE
Cable Assemblies USB Embedded Serial Conv 3V3 Wire ...
FTDI
1: $20.00
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.13
9130
Bench Top Power Supplies 0-30V/0-3A 0-5V/0-3A PROG ...
B&K Precision
1: $935.00
2831E
Digital Multimeters TRUE RMS BENCH METER
B&K Precision
1: $339.00
3788
Test Leads MINI GRAB TEST CLIPS
Pomona Electronics
1: $12.22
1734634
Terminal Block Tools & Accessories CODING SECTION ...
Phoenix Contact
1: $0.10
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44
PIC16F88-I/P
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $3.25
MDR-60-24
DIN Rail Power Supplies 60W 24V 2.5A
Mean Well
1: $55.98
MAX6225BEPA+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $4.54
8510
Bench Top Power Supplies 600W PROGRAMMABLE DC ELEC ...
B&K Precision
1: $2,125.00
ERA-3AEB5111V
Thin Film Resistors - SMD 0603 5.11Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
ERA-3AEB3012V
Thin Film Resistors - SMD 0603 30.1Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
P6022
Test Probes 120MHZ, 100A 5FT, w/term
Tektronix
1: $1,680.00


This product is also available in:
131221012 196744208 103707807 196852020 115484423 1836041425-0107-8false