Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-844USB
Manufacturer Part #:

844USB

Manufacturer:

Description: Programmers - Universal & Memory Based DEVICE PROGRAMMER USB PC INTERFACE
Silverlight Page 2,392, Mouser Enhanced Catalog
PDF Page 2,392, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Programmers - Universal & Memory Based
RoHS: RoHS Compliant By Exemption Details
Product: Universal Device Programmers
Tool Is For Evaluation Of: EPROM, EEPROM, NAND/NOR Flash, PLD, FPGA, Serial PROM, Parallel PROM, CMOS PROM, MCU Devices
Interface Type: ISP, Parallel, USB
Operating Supply Voltage: 15 V to 20 V
Description/Function: Programmer for any programmable devices with ISP connector - 40 pin ZIF socket
Dimensions: 160 mm x 97 mm x 35 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Positions/Sockets: 1
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $539.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA-L10A
EL/CCFL Inverters & Accessories 5V DC TO AC Invert ...
TDK
1: $10.26
SN74LVC1G08DCKR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.49
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
1101M2S3CQE2
Slide Switches SP ON-NONE-ON PTH AG
C&K Components
1: $3.90
FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/2, ...
3M Electronic Specialty
1: $2.00
BC307BRL1G
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.38
4N32M
Transistor Output Optocouplers Optocoupler Photoda ...
Fairchild Semiconductor
1: $0.65
AT25DF321A-SH-T
Flash SPI Dataflash 32MB 2.7-3.6V 100MHz
Adesto Technologies
1: $2.50
923650-08
Test Clips 8P SOIC SMT NARROW
3M Electronic Specialty
1: $20.09
AT27C512R-70PU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
GSM11-12AAG
Linear and Switching Power Supplies 11W 12V@0.92A
Condor / SL Power
1: $37.22
8465
Screws & Fasteners 3/4" BLACK NYLON LOCKNUT
Heyco
1: $0.35
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
9712-1/4"X36YD
Adhesive Tapes ELECT CONDUCTVE TAPE ACRYLIC 1/4" X ...
3M Electronic Specialty
1: $26.36
0453002.MR
Fuses 125V 2A Very Fast Acting
Littelfuse
1: $1.04
STD 0-9
Wire Identification MARKING TAPE
3M Electronic Specialty
1: $49.85
K10P-11DT5-12
General Purpose Relays DPDT MTG BRCKT 12VDC
TE Connectivity / P&B
1: $9.89
GSM11-5AAG
Linear and Switching Power Supplies 11W 5.1V@2.2A
Condor / SL Power
1: $37.22
GSM11-24AAG
Linear and Switching Power Supplies 11W 24V@0.46A
Condor / SL Power
83: $32.69


133007513 158036511 128680089 120779165