Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-735
Manufacturer Part #:

735

Manufacturer:

Description: Environmental Test Equipment DIGITAL SOUND LEVEL METER W/ DATA RECORD
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Sound Level Meter
Measures: Sound Level
Accuracy: +/- 1.5 dB
Features: RS-232 interface, auto power off, backlit LCD
Measured Components: Decibels
Ranging: Auto
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $360.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1696
Bench Top Power Supplies 1-20VDC 0-9.99A Pro
B&K Precision
1: $375.00
1672
Bench Top Power Supplies TRIPLE OUTPUT 2-32V 115V ...
B&K Precision
1: $489.00
4087
Function Generators & Synthesizers 120MHZ PROGRAMM ...
B&K Precision
1: $1,650.00
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
3001
Function Generators & Synthesizers AUDIO GENERATOR
B&K Precision
1: $85.00
CAL73
Environmental Test Equipment SOUND LEVEL CALIBRATO ...
B&K Precision
1: $325.00
308A
Insulation Testers / Megohmmeters DIGITAL INSULATI ...
B&K Precision
1: $279.00
615
Environmental Test Equipment DIGITAL LIGHT METER
B&K Precision
1: $109.00
324
PCB Holders & Vises WORK CENTER
Panavise
1: $99.98
480B
Storage Boxes & Cases 4-7/8 x 12 x 5-7/8 Blue
Flambeau
1: $5.08
881
Component Testers ESR & DCR CAP TESTER
B&K Precision
1: $210.00
99MP
Tool Kits & Cases Xcelite Tool Kit 39 pc Series 99
Apex Tool Group (Formerly Cooper Tools)
1: $210.00

0000000015-0107-8false