|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-600
Manufacturer Part #:

600

Manufacturer:

Description:
Battery Testers BATTERY ANALYZER
Mouser Online Catalog Page 2,896, Mouser Online Catalog
PDF Page 2,896, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Battery Testers
RoHS: RoHS Compliant By Exemption Details
Brand: B&K Precision
Display Type: 12 V Lead Acid batteries
Voltage: 12 V
Type: Battery Capacity Analyzers
Unit Weight: 2.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Q2-Z-QK2-01-6IN-82 Heat Shrink Tubing and Sleeves 18
S3F Toggle Switches 149
19070-0059 Terminals 382
Q2-Z-3/8-01-QB48IN-25 Heat Shrink Tubing and Sleeves 12
Q5-2X-3/8-01-QB6IN-16 Heat Shrink Tubing and Sleeves 32
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$329.00

To add to a project, please Log In.

190230012 1141796025-0107-8false