Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-575A
Manufacturer Part #:

575A

Manufacturer:

Description: Component Testers DIGITAL IC TESTER
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Component Testers
RoHS: RoHS Compliant By Exemption Details
Type: Digital IC Tester
Display Type: 2 Line x 16 Charcter Dot Matrix LCD
Measured Components: ICs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,195.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-43B/003
Datalogging & Acquisition POWER ANALYZER
Fluke
1: $3,299.95
PWS4602
Bench Top Power Supplies Prog DC Power Supply 60 V ...
Tektronix
1: $1,070.00
FOS-850/1300
Fiber Optic Testing FIBER OPTIC SOURCE
Fluke
1: $749.95
AK57X
Component Testers 570A & 575A INTRFACE SOF
B&K Precision
1: $650.00
TL-8
Test Probes SMD PROBE LEADS
B&K Precision
1: $26.00
890C
Digital Multimeters Capacitance Meter Dual Dsply t ...
B&K Precision
1: $149.00
570A
Component Testers LINEAR IC TESTER
B&K Precision
1: $1,495.00

000000001