|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-570A
Manufacturer Part #:

570A

Manufacturer:

Description:
Component Testers LINEAR IC TESTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Component Testers
RoHS: RoHS Compliant By Exemption Details
Brand: B&K Precision
Type: Linear IC Tester
Display Type: 2 Line x 16 Charcter Dot Matrix LCD
Measured Components: ICs
Packaging: Bulk
Unit Weight: 1.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
575A Component Testers 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,495.00

To add to a project, please Log In.

114179602 190230012 195611129