Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-5492BGPIB
Manufacturer Part #:

5492BGPIB

Manufacturer:

Description:
Digital Multimeters 5 1/2 DIGIT TRUE RMS BENCH METER WTH GPIB
Mouser Online Catalog Page 2,407, Mouser Online Catalog
PDF Page 2,407, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Accuracy: 0.01 %
Voltage Range: 120 mVDC to 1.2 VDC, 120 mVAC to 750 VAC
Resistance Range: 120 Ohms to 120 MOhms
Display Count: 120000
Frequency: 5 Hz to 1 MHz
Ranging: Manual
True RMS: True RMS
Data Hold: Data Hold
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Brand: B&K Precision
Number of Digits: 5 1/2 Digit
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $789.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
173-0002-E
AC Power Cords UK 3 COND PLUG-JACK
Kobiconn
1: $10.88
374003-A01
AC Power Cords POWER COR AUS
Qualtek
1: $7.78
378002-D01
AC Power Cords INTL 2.5m 3X1.0 10A SWITZ SEV 1011 ...
Qualtek
1: $8.64
381002-D01
AC Power Cords INTL 2.5M 3X1.00 C13 ITALY (BLACK)
Qualtek
1: $6.83

168090229 114179602 146665156 190230012 110273895 130375144