Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-5492B
Manufacturer Part #:

5492B

Manufacturer:

Description: Digital Multimeters 5 1/2 DIGIT TRUE RMS BENCH MULTIMETER
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,288, Mouser Enhanced Catalog
PDF Page 2,288, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Accuracy: 0.01 %
Voltage Range: 120 mVDC to 1.2 VDC, 120 mVAC to 750 VAC
Resistance Range: 120 Ohms to 120 MOhms
Display Count: 120000
Frequency: 5 Hz to 1 MHz
Ranging: Manual
True RMS: Yes
Data Hold: Yes
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Number of Digits: 5 1/2 Digit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $649.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
374003-A01
AC Power Cords POWER COR AUS
Qualtek
1: $13.55
378002-D01
AC Power Cords INTL 2.5m 3X1.0 10A SWITZ SEV 1011 ...
Qualtek
1: $8.39
381002-D01
AC Power Cords INTL 2.5M 3X1.00 C13 ITALY (BLACK)
Qualtek
1: $6.83
173-0002-E
AC Power Cords UK 3 COND PLUG-JACK
Kobiconn
1: $10.88
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
A2200-A
GPS Modules SiRF Star IV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $13.60
CHIPI-X10
Cable Assemblies USB TO DB9 MALE RS232 10CM CABLE
FTDI
1: $15.00
0850-0-15-20-83-14-11-0
Circuit Board Hardware - PCB PIN .395 PCB GOLD
Mill-Max
1: $1.40
DA112S1
Rectifiers 12 Diode Array
STMicroelectronics
1: $1.00
EVA2035-H
GPS Development Tools SiRF IV GPS Eval kit ant rec ...
Maestro Wireless Solutions
1: $198.46
40-9809M
D-Sub Standard Connectors DB9 CRMP PLG
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.59
EVJ-Y15F02B14
Potentiometers Rotary Pot 12mm Vertical
Panasonic Electronic Components
1: $1.10
NJ3FP6C-B
Phone Connectors 1/4 STEREO JACK LK DSTYL SODR BK ...
Neutrik
1: $7.96
810-22-010-40-001101
Headers & Wire Housings 10P 1R SPRING LOADED HEADE ...
Mill-Max
1: $13.66
0926-1-15-20-75-14-11-0
Pin & Socket Connectors LO-PRO STANDARD STROKE,.07 ...
Mill-Max
1: $0.68
0926-0-15-20-76-14-11-0
Pin & Socket Connectors ULTRA LO-PRO, SHORT STROKE ...
Mill-Max
1: $0.66
0906-0-15-20-76-14-11-0
Contact Probes LOOSE CONTACT Initial Height .137"
Mill-Max
1: $0.49
RC0603FR-0710ML
Thick Film Resistors - SMD 10M OHM 1%
Yageo
5000: $0.00
380950
Clamp Multimeters & Accessories 80A MINI AC/DC CLA ...
Extech
1: $149.99
PDB182-E420K-103A
Potentiometers 10K DUAL
Bourns
1: $2.23

146665156 168090229 110273895 130375144