Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-4087
Manufacturer Part #:

4087

Manufacturer:

Description: Function Generators & Synthesizers 120MHZ PROGRAMMABLE- DDS FUNCTN GENERATOR
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 1 uHz to 120 MHz
Equipment Type: Programmable DDS Function Generator
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,650.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLFG
Function Generators & Synthesizers FUNCTION GEN KI ...
B&K Precision
1: $82.00
1672
Bench Top Power Supplies TRIPLE OUTPUT 2-32V 115V ...
B&K Precision
1: $489.00
GQM22M5C2H200GB01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 ...
Murata Electronics
1: $4.32
735
Environmental Test Equipment DIGITAL SOUND LEVEL M ...
B&K Precision
1: $360.00
324
PCB Holders & Vises WORK CENTER
Panavise
1: $99.98
99MP
Tool Kits & Cases Xcelite Tool Kit 39 pc Series 99
Apex Tool Group (Formerly Cooper Tools)
1: $210.00

165036395 146928583 196079612